
CL21A475KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-1065-2-ND - Tape & Reel (TR) 1276-1065-1-ND - Cut Tape (CT) 1276-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KOFNNNE |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KOFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03070 € | 3,07 € |
| 500 | 0,02264 € | 11,32 € |
| 1.000 | 0,02016 € | 20,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01335 € | 26,70 € |
| 4.000 | 0,01132 € | 45,28 € |
| 6.000 | 0,01078 € | 64,68 € |
| 10.000 | 0,01023 € | 102,30 € |
| 14.000 | 0,01018 € | 142,52 € |
| 20.000 | 0,01013 € | 202,60 € |
| 24.000 | 0,01010 € | 242,40 € |
| 48.000 | 0,01002 € | 480,96 € |
| 50.000 | 0,01001 € | 500,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

