
CL21A475KACLRNC | |
|---|---|
DigiKey Part Number | 1276-2415-2-ND - Tape & Reel (TR) 1276-2415-1-ND - Cut Tape (CT) 1276-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KACLRNC |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KACLRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04368 € | 21,84 € |
| 1.000 | 0,03946 € | 39,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03314 € | 132,56 € |
| 8.000 | 0,03080 € | 246,40 € |
| 12.000 | 0,02962 € | 355,44 € |
| 20.000 | 0,02832 € | 566,40 € |
| 28.000 | 0,02756 € | 771,68 € |
| 40.000 | 0,02683 € | 1.073,20 € |
| 48.000 | 0,02648 € | 1.271,04 € |
| 96.000 | 0,02531 € | 2.429,76 € |
| 100.000 | 0,02525 € | 2.525,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

