CL10B105KO8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 174.369
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.911.619
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00653 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01013 €

Direct


KYOCERA AVX
In Stock: 589.941
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 1.045.980
Unit Price: 0,07000 €
Datasheet

Upgrade


KEMET
In Stock: 247.514
Unit Price: 0,35000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 88.853
Unit Price: 0,07000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 773.899
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.018
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 246.521
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 734.596
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 666.689
Unit Price: 0,10000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KO8SFNC

DigiKey Part Number
1276-1944-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B105KO8SFNC
Description
CAP CER 1UF 16V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KO8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.