M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
cut-tape-render
0603

EMK107B7105KA-T

DigiKey Part Number
587-1241-2-ND - Tape & Reel (TR)
587-1241-1-ND - Cut Tape (CT)
587-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107B7105KA-T
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107B7105KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.046.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,01100 €0,11 €
500,01000 €0,50 €
1000,00900 €0,90 €
5000,00832 €4,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00829 €33,16 €
8.0000,00691 €55,28 €
Manufacturers Standard Package
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €