0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C105K4RAC7411

DigiKey Part Number
399-C0603C105K4RAC7411TR-ND - Tape & Reel (TR)
399-C0603C105K4RAC7411CT-ND - Cut Tape (CT)
399-C0603C105K4RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K4RAC7411
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K4RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246.521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
500,03080 €1,54 €
1000,02650 €2,65 €
5000,01920 €9,60 €
1.0000,01641 €16,41 €
2.5000,01490 €37,25 €
5.0000,01352 €67,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01181 €177,15 €
30.0000,01098 €329,40 €
45.0000,01056 €475,20 €
75.0000,01010 €757,50 €
105.0000,00991 €1.040,55 €
150.0000,00957 €1.435,50 €
180.0000,00944 €1.699,20 €
360.0000,00903 €3.250,80 €
375.0000,00901 €3.378,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €