


0603YC105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C105KTTR-ND - Tape & Reel (TR) 478-KGM15BR71C105KTCT-ND - Cut Tape (CT) 478-KGM15BR71C105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC105KAT2A |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05090 € | 5,09 € |
| 500 | 0,03848 € | 19,24 € |
| 1.000 | 0,03467 € | 34,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02787 € | 111,48 € |
| 8.000 | 0,02487 € | 198,96 € |
| 12.000 | 0,02474 € | 296,88 € |
| 20.000 | 0,02459 € | 491,80 € |
| 28.000 | 0,02439 € | 682,92 € |
| 40.000 | 0,02372 € | 948,80 € |
| 48.000 | 0,02340 € | 1.123,20 € |
| 96.000 | 0,02243 € | 2.153,28 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

