


AC0603KRX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB105TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB105CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09390 € | 9,39 € |
| 500 | 0,07330 € | 36,65 € |
| 1.000 | 0,06695 € | 66,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05337 € | 213,48 € |
| 8.000 | 0,05020 € | 401,60 € |
| 12.000 | 0,04862 € | 583,44 € |
| 20.000 | 0,04837 € | 967,40 € |
| 28.000 | 0,04688 € | 1.312,64 € |
| 40.000 | 0,04673 € | 1.869,20 € |
| 48.000 | 0,04666 € | 2.239,68 € |
| 96.000 | 0,04566 € | 4.383,36 € |
| 100.000 | 0,04557 € | 4.557,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

