CL10A475KQ8NNNL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 483.220
Unit Price: 0,23000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 945.788
Unit Price: 0,07000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3.847.734
Unit Price: 0,07000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00546 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00666 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 13
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00570 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 267.098
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.748
Unit Price: 0,16000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 670.454
Unit Price: 0,10000 €

Upgrade


KYOCERA AVX
In Stock: 24.335
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 190.813
Unit Price: 0,65000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 309.504
Unit Price: 0,20000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475KQ8NNNL

DigiKey Part Number
CL10A475KQ8NNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A475KQ8NNNL
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475KQ8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,00451 €1.353,00 €
Unit Price without VAT:0,00451 €
Unit Price with VAT:0,00537 €