


C0603C475K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C475K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C475K8PACTUCT-ND - Cut Tape (CT) 399-C0603C475K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K8PACTU |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,18900 € | 9,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19536 € | 781,44 € |
| 8.000 | 0,18683 € | 1.494,64 € |
| 12.000 | 0,18256 € | 2.190,72 € |
| 20.000 | 0,17782 € | 3.556,40 € |
| 28.000 | 0,17505 € | 4.901,40 € |
| 40.000 | 0,17239 € | 6.895,60 € |
| 48.000 | 0,17113 € | 8.214,24 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

