
06036D475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J475KTTR-ND - Tape & Reel (TR) 478-KGM15BR50J475KTCT-ND - Cut Tape (CT) 478-KGM15BR50J475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D475KAT2A |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04568 € | 22,84 € |
| 1.000 | 0,04131 € | 41,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03061 € | 122,44 € |
| 20.000 | 0,03035 € | 607,00 € |
| 28.000 | 0,02955 € | 827,40 € |
| 40.000 | 0,02878 € | 1.151,20 € |
| 48.000 | 0,02841 € | 1.363,68 € |
| 96.000 | 0,02717 € | 2.608,32 € |
| 100.000 | 0,02711 € | 2.711,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

