CL10A475KP8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 483.220
Unit Price: 0,23000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 945.748
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3.843.724
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00666 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00557 €

Direct


KYOCERA AVX
In Stock: 24.335
Unit Price: 0,56000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 483.248
Unit Price: 0,07000 €

Upgrade


TDK Corporation
In Stock: 309.504
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 890.913
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 106.632
Unit Price: 0,24000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 340.526
Unit Price: 0,20000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 387.805
Unit Price: 0,07000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 266.857
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19909 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475KP8NNND

DigiKey Part Number
CL10A475KP8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A475KP8NNND
Description
CAP CER 4.7UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475KP8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,00546 €546,00 €
Unit Price without VAT:0,00546 €
Unit Price with VAT:0,00650 €