CL10A475KQ5LNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 13
Unit Price: 0,07000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00570 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00451 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 267.098
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.748
Unit Price: 0,16000 €
Datasheet

Direct


KEMET
In Stock: 476.890
Unit Price: 0,41000 €
Datasheet

Direct


YAGEO
In Stock: 198.093
Unit Price: 0,17000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 670.454
Unit Price: 0,10000 €

Upgrade


KYOCERA AVX
In Stock: 24.335
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 190.813
Unit Price: 0,65000 €
Datasheet

Upgrade


YAGEO
In Stock: 119.903
Unit Price: 0,18000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 340.526
Unit Price: 0,20000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 483.248
Unit Price: 0,07000 €
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475KQ5LNNC

DigiKey Part Number
1276-1901-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A475KQ5LNNC
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475KQ5LNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.