


CC0603KRX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-1521-2-ND - Tape & Reel (TR) 311-1521-1-ND - Cut Tape (CT) 311-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04708 € | 23,54 € |
| 1.000 | 0,04259 € | 42,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03588 € | 143,52 € |
| 8.000 | 0,03339 € | 267,12 € |
| 12.000 | 0,03214 € | 385,68 € |
| 20.000 | 0,03076 € | 615,20 € |
| 28.000 | 0,02995 € | 838,60 € |
| 40.000 | 0,02918 € | 1.167,20 € |
| 48.000 | 0,02881 € | 1.382,88 € |
| 96.000 | 0,02830 € | 2.716,80 € |
| 100.000 | 0,02750 € | 2.750,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

