Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDM1259-04D-01FST-05M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1259-04D-01FST-05M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1259-04D-01FST-05M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Same Sky (Formerly CUI Devices) | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1276-04D-01FST-05M-RJ45-67 | Same Sky (Formerly CUI Devices) | 0 | 2223-CDM1276-04D-01FST-05M-RJ45-67-ND | 8,30200 € | Parametric Equivalent |
| 09484568004005 | HARTING | 0 | 1195-09484568004005-ND | 34,62100 € | Parametric Equivalent |
| 1201088008 | Molex | 0 | 900-1201088008-ND | 43,66250 € | Parametric Equivalent |
| 1201088377 | Molex | 0 | 900-1201088377-ND | 54,48750 € | Parametric Equivalent |
| 1201088498 | Molex | 0 | 900-1201088498-ND | 53,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 8,00361 € | 1.440,65 € |
| Unit Price without VAT: | 8,00361 € |
|---|---|
| Unit Price with VAT: | 9,52430 € |












