
1204061041 | |
|---|---|
DigiKey Part Number | 900-1204061041-ND |
Manufacturer | |
Manufacturer Product Number | 1204061041 |
Description | REC U12 RJ45 4P DC FE WSOR MA 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Molex | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,58000 € | 62,58 € |
| 10 | 53,19400 € | 531,94 € |
| 25 | 49,86600 € | 1.246,65 € |
| 50 | 47,48800 € | 2.374,40 € |
| 100 | 45,22480 € | 4.522,48 € |
| Unit Price without VAT: | 62,58000 € |
|---|---|
| Unit Price with VAT: | 74,47020 € |

