
1204061046 | |
|---|---|
DigiKey Part Number | 900-1204061046-ND |
Manufacturer | |
Manufacturer Product Number | 1204061046 |
Description | REC U12 RJ45 4P DC FE WSOR MA 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Molex | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,15000 € | 61,15 € |
| 10 | 51,97900 € | 519,79 € |
| 25 | 48,72680 € | 1.218,17 € |
| 50 | 46,40300 € | 2.320,15 € |
| 100 | 44,19100 € | 4.419,10 € |
| Unit Price without VAT: | 61,15000 € |
|---|---|
| Unit Price with VAT: | 72,76850 € |

