TRG506-C6B-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 35,10000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 53,31000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 102,23000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 34,62100 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,81000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,32667 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,16583 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: 58,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 57,04000 €

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 46,26000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 60,78000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 95,22000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 100,76000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 55,49000 €
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG506-C6B-05M

DigiKey Part Number
5073-TRG506-C6B-05M-ND
Manufacturer
Manufacturer Product Number
TRG506-C6B-05M
Description
CAT5E M124D F/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Manufacturer
L-com
Length
1.64' (500.0mm)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG506-T4T-05ML-com45073-TRG506-T4T-05M-ND35,10000 €Parametric Equivalent
TRGPA403-05ML-com05073-TRGPA403-05M-ND53,31000 €Parametric Equivalent
TRGPC403-05ML-com05073-TRGPC403-05M-ND102,23000 €Parametric Equivalent
09484568004005HARTING01195-09484568004005-ND34,62100 €Parametric Equivalent
1201088008Molex0900-1201088008-ND40,81000 €Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,72000 €42,72 €
Manufacturers Standard Package
Unit Price without VAT:42,72000 €
Unit Price with VAT:50,83680 €