
TRG506-T4T-05M | |
|---|---|
DigiKey Part Number | 5073-TRG506-T4T-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG506-T4T-05M |
Description | C5E M12 4PD SF/UTP IND-OD-HF, M1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,10000 € | 35,10 € |
| 10 | 29,83700 € | 298,37 € |
| 25 | 27,96920 € | 699,23 € |
| 50 | 26,63520 € | 1.331,76 € |
| 100 | 25,36500 € | 2.536,50 € |
| 250 | 23,77920 € | 5.944,80 € |
| Unit Price without VAT: | 35,10000 € |
|---|---|
| Unit Price with VAT: | 41,76900 € |

