Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09484568004005 | |
|---|---|
DigiKey Part Number | 1195-09484568004005-ND |
Manufacturer | |
Manufacturer Product Number | 09484568004005 |
Description | M12 D-COD PFT F - RJ45 PUR 0.5M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088008 | Molex | 0 | 900-1201088008-ND | 43,66250 € | Parametric Equivalent |
| 1201088377 | Molex | 0 | 900-1201088377-ND | 54,48750 € | Parametric Equivalent |
| 1201088498 | Molex | 0 | 900-1201088498-ND | 53,10000 € | Parametric Equivalent |
| 1204061041 | Molex | 6 | 900-1204061041-ND | 62,09000 € | Parametric Equivalent |
| 1204061046 | Molex | 5 | 900-1204061046-ND | 60,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,62100 € | 346,21 € |
| Unit Price without VAT: | 34,62100 € |
|---|---|
| Unit Price with VAT: | 41,19899 € |












