Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

6.3ZA220MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 6.3ZA220MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3ZA220MEFCT16.3X11 |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZA220MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 254.6 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 77 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLG220MEFCTA6.3X11 | Rubycon | 0 | 10ZLG220MEFCTA6.3X11-ND | 0,07156 € | Upgrade |
| 16YXJ220MT16.3X11 | Rubycon | 103.036 | 1189-1546-1-ND | 0,25000 € | Upgrade |
| 16ZLH220MEFCT16.3X11 | Rubycon | 39.791 | 1189-4157-1-ND | 0,26000 € | Upgrade |
| 16ZLH220MEFCTA6.3X11 | Rubycon | 305 | 1189-16ZLH220MEFCTA6.3X11CT-ND | 0,33000 € | Upgrade |
| 25YXJ220MT16.3X11 | Rubycon | 13.740 | 1189-25YXJ220MT16.3X11CT-ND | 0,33000 € | Similar |













