
25YXJ220MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-25YXJ220MT16.3X11CT-ND - Cut Tape (CT) 1189-25YXJ220MT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ220MT16.3X11 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ220MT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10096 € | 50,48 € |
| 1.000 | 0,09153 € | 91,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08366 € | 167,32 € |
| 4.000 | 0,07712 € | 308,48 € |
| 6.000 | 0,07381 € | 442,86 € |
| 10.000 | 0,07013 € | 701,30 € |
| 14.000 | 0,06797 € | 951,58 € |
| 20.000 | 0,06587 € | 1.317,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

