Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLG220MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 10ZLG220MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLG220MEFCT16.3X11 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG220MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 372.4 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXG220MEFCTA6.3X11 | Rubycon | 0 | 10YXG220MEFCTA6.3X11-ND | 0,05999 € | Upgrade |
| 10YXG220MTA6.3X11 | Rubycon | 0 | 10YXG220MTA6.3X11-ND | 0,06572 € | Upgrade |
| 10YXH220MEFCT16.3X11 | Rubycon | 0 | 10YXH220MEFCT16.3X11-ND | 0,00000 € | Upgrade |
| 10YXH220MEFCTA6.3X11 | Rubycon | 0 | 10YXH220MEFCTA6.3X11-ND | 0,00000 € | Upgrade |
| 16YXG220MEFCTA6.3X11 | Rubycon | 0 | 16YXG220MEFCTA6.3X11-ND | 0,06138 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07156 € | 214,68 € |
| Unit Price without VAT: | 0,07156 € |
|---|---|
| Unit Price with VAT: | 0,08516 € |









