
16ZLH220MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-16ZLH220MEFCTA6.3X11CT-ND - Cut Tape (CT) 1189-16ZLH220MEFCTA6.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH220MEFCTA6.3X11 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH220MEFCTA6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 100 kHz | |
Impedance | 94 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10306 € | 51,53 € |
| 1.000 | 0,09343 € | 93,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08541 € | 170,82 € |
| 4.000 | 0,07874 € | 314,96 € |
| 6.000 | 0,07538 € | 452,28 € |
| 10.000 | 0,07162 € | 716,20 € |
| 14.000 | 0,06941 € | 971,74 € |
| 20.000 | 0,06728 € | 1.345,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

