Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

227KBM010M | |
|---|---|
DigiKey Part Number | 1572-227KBM010M-ND |
Manufacturer | |
Manufacturer Product Number | 227KBM010M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.433Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.433Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF220MEFC6.3X11 | Rubycon | 2 | 1189-1874-ND | 0,26000 € | Parametric Equivalent |
| 10YXF220MEFCT16.3X11 | Rubycon | 0 | 10YXF220MEFCT16.3X11-ND | 0,06055 € | Parametric Equivalent |
| 10YXS220MEFC6.3X11 | Rubycon | 890 | 1189-10YXS220MEFC6.3X11-ND | 0,33000 € | Parametric Equivalent |
| 16YXJ220M6.3X11 | Rubycon | 3.006 | 1189-4155-ND | 0,30000 € | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2.904 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,05862 € | 3.282,72 € |
| Unit Price without VAT: | 0,05862 € |
|---|---|
| Unit Price with VAT: | 0,06976 € |












