
16YXJ220M6.3X11 | |
|---|---|
DigiKey Part Number | 1189-4155-ND |
Manufacturer | |
Manufacturer Product Number | 16YXJ220M6.3X11 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ220M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ220MCR6.3X11 | Rubycon | 2.894 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 102.936 | 1189-1546-1-ND | 0,25000 € | Parametric Equivalent |
| 16ZLJ220M6.3X11 | Rubycon | 26 | 1189-1154-ND | 0,30000 € | Parametric Equivalent |
| 25YXJ220M6.3X11 | Rubycon | 106.662 | 1189-2913-ND | 0,26000 € | Parametric Equivalent |
| 25YXJ220MT16.3X11 | Rubycon | 13.740 | 1189-25YXJ220MT16.3X11CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,08860 € | 44,30 € |
| 2.000 | 0,07307 € | 146,14 € |
| 4.000 | 0,06720 € | 268,80 € |
| 6.000 | 0,06424 € | 385,44 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

