Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

50YXG330M10X20 | |
|---|---|
DigiKey Part Number | 1189-1415-ND |
Manufacturer | |
Manufacturer Product Number | 50YXG330M10X20 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXG330M10X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | 0,75000 € | Upgrade |
| 50ZLH330MEFC10X20 | Rubycon | 0 | 50ZLH330MEFC10X20-ND | 0,22774 € | Upgrade |
| 50ZLJ330M10X20 | Rubycon | 9.791 | 1189-1434-ND | 0,79000 € | Upgrade |
| B41858C6337M000 | TDK | 4.400 | 495-B41858C6337M000-ND | 0,99000 € | Upgrade |
| B41888C6337M000 | TDK | 0 | B41888C6337M000-ND | 0,29017 € | Upgrade |











