Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade

420USC220MEFC30X30 | |
|---|---|
DigiKey Part Number | 1189-420USC220MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 420USC220MEFC30X30 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USC220MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG220MEFC30X30 | Rubycon | 0 | 1189-420HXG220MEFC30X30-ND | 6,98000 € | Direct |
| 420USG220MEFC30X25 | Rubycon | 0 | 420USG220MEFC30X25-ND | 2,43110 € | Direct |
| 420MXG220MEFCSN30X30 | Rubycon | 97 | 1189-420MXG220MEFCSN30X30-ND | 6,10000 € | Upgrade |
| 450HXG220MEFCSN30X30 | Rubycon | 76 | 1189-2859-ND | 6,48000 € | Upgrade |
| 450MXG220MEFCSN30X30 | Rubycon | 132 | 1189-1789-ND | 6,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,53360 € | 253,36 € |
| Unit Price without VAT: | 2,53360 € |
|---|---|
| Unit Price with VAT: | 3,01498 € |












