Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade




LGNW6221MELB30 | |
|---|---|
DigiKey Part Number | 493-8380-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6221MELB30 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6221MELB30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6221MELB25 | Nichicon | 119 | 493-8203-ND | 6,43000 € | Direct |
| LGGW6221MELA35 | Nichicon | 13 | 493-8202-ND | 5,89000 € | Similar |
| LGGW6221MELZ40 | Nichicon | 0 | 493-8201-ND | 2,96232 € | Similar |
| LGNW6221MELA35 | Nichicon | 0 | 493-8379-ND | 2,55528 € | Similar |
| LGNW6221MELZ45 | Nichicon | 187 | 493-8378-ND | 6,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,71010 € | 542,02 € |
| Unit Price without VAT: | 2,71010 € |
|---|---|
| Unit Price with VAT: | 3,22502 € |













