Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMS421VSN221MR30S | |
|---|---|
DigiKey Part Number | EKMS421VSN221MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN221MR30S |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN221MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6874 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN221MR30S | Chemi-Con | 0 | EKMT421VSN221MR30S-ND | 6,89615 € | Direct |
| ELXS451VSN221MR30S | Chemi-Con | 236 | 565-3597-ND | 10,26000 € | Upgrade |
| EGXA451VSN221MR30L | Chemi-Con | 500 | 565-EGXA451VSN221MR30L-ND | 12,84000 € | Parametric Equivalent |
| EKMS451VSN221MR30S | Chemi-Con | 444 | 565-EKMS451VSN221MR30S-ND | 9,43000 € | Parametric Equivalent |
| 420HXG220MEFC30X30 | Rubycon | 0 | 1189-420HXG220MEFC30X30-ND | 6,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,63270 € | 926,54 € |
| Unit Price without VAT: | 4,63270 € |
|---|---|
| Unit Price with VAT: | 5,51291 € |










