420HXG220MEFC30X30 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 76
Unit Price: 6,48000 €
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: 6,12000 €
Datasheet

Upgrade


Rubycon
In Stock: 128
Unit Price: 6,06000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.290
Unit Price: 5,95000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 4,63270 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 6,89615 €
Datasheet

Upgrade


TDK
In Stock: 129
Unit Price: 7,45000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 444
Unit Price: 9,43000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 234
Unit Price: 10,26000 €
Datasheet

Upgrade


Nichicon
In Stock: 663
Unit Price: 6,03000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,01365 €
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG220MEFC30X30

DigiKey Part Number
1189-420HXG220MEFC30X30-ND
Manufacturer
Manufacturer Product Number
420HXG220MEFC30X30
Description
CAP ALUM 220UF 20% 420V SNAP TH
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HXG220MEFC30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.59 A @ 10 kHz
Part Status
Discontinued at DigiKey
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG220MEFCSN30X30Rubycon761189-2859-ND6,48000 €Upgrade
450MXG220MEFCSN30X30Rubycon1321189-1789-ND6,12000 €Upgrade
450VXG220MEFCSN30X30Rubycon1281189-4013-ND6,06000 €Upgrade
450VXH220MEFCSN30X30Rubycon1.2901189-2034-ND5,95000 €Upgrade
EKMS421VSN221MR30SChemi-Con0EKMS421VSN221MR30S-ND4,63270 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,98000 €6,98 €
104,70300 €47,03 €
503,78980 €189,49 €
1003,51030 €351,03 €
5003,04596 €1.522,98 €
1.0002,90571 €2.905,71 €
2.5002,76014 €6.900,35 €
Manufacturers Standard Package
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,30620 €