



LGNW6221MELZ45 | |
|---|---|
DigiKey Part Number | 493-8378-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6221MELZ45 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6221MELZ45 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6221MELA35 | Nichicon | 13 | 493-8202-ND | 5,89000 € | Similar |
| LGGW6221MELB25 | Nichicon | 119 | 493-8203-ND | 6,43000 € | Similar |
| LGUW6221MELA | Nichicon | 6 | 493-2830-ND | 5,86000 € | Similar |
| LGUW6221MELB | Nichicon | 299 | 493-2831-ND | 6,09000 € | Similar |
| LGUW6221MELZ | Nichicon | 728 | 493-2829-ND | 5,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,46500 € | 44,65 € |
| 50 | 3,68240 € | 184,12 € |
| 250 | 3,17340 € | 793,35 € |
| 500 | 3,01334 € | 1.506,67 € |
| 1.000 | 2,88046 € | 2.880,46 € |
| 2.500 | 2,73883 € | 6.847,07 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

