Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508C5227M062 | |
|---|---|
DigiKey Part Number | B43508C5227M062-ND |
Manufacturer | |
Manufacturer Product Number | B43508C5227M062 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 560mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.11 A @ 100 Hz |
Part Status Not For New Designs | Impedance 790 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 560mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642C5227M000 | TDK | 0 | 495-B43642C5227M000-ND | 4,27084 € | Parametric Equivalent |
| B43642C5227M060 | TDK | 0 | 495-B43642C5227M060-ND | 4,32128 € | Parametric Equivalent |
| B43644B5227M007 | TDK | 129 | B43644B5227M007-ND | 7,45000 € | Parametric Equivalent |
| B43644B5227M060 | TDK | 0 | 495-B43644B5227M060-ND | 3,64356 € | Parametric Equivalent |
| B43644B5227M067 | TDK | 0 | 495-B43644B5227M067-ND | 4,06100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,66247 € | 1.811,99 € |
| Unit Price without VAT: | 5,66247 € |
|---|---|
| Unit Price with VAT: | 6,73834 € |






