Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXC180MEFC25X35 | |
|---|---|
DigiKey Part Number | 400MXC180MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC180MEFC25X35 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC180MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.372 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420NXG180MEFC25X35 | Rubycon | 0 | 420NXG180MEFC25X35-ND | 2,46620 € | Upgrade |
| 420HXG180MEFC25X35 | Rubycon | 0 | 420HXG180MEFC25X35-ND | 3,76950 € | Parametric Equivalent |
| 420VXG180MEFC25X35 | Rubycon | 0 | 420VXG180MEFC25X35-ND | 2,09575 € | Parametric Equivalent |
| 450HXG180MEFC25X35 | Rubycon | 0 | 450HXG180MEFC25X35-ND | 3,84960 € | Parametric Equivalent |
| 450MXG180MEFCSN25X35 | Rubycon | 0 | 1189-2997-ND | 6,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,92645 € | 385,29 € |
| Unit Price without VAT: | 1,92645 € |
|---|---|
| Unit Price with VAT: | 2,29248 € |










