Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXM401VSN181MQ35S | |
|---|---|
DigiKey Part Number | ELXM401VSN181MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN181MQ35S |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN181MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4443 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420NXG180MEFC25X35 | Rubycon | 0 | 420NXG180MEFC25X35-ND | 2,46620 € | Parametric Equivalent |
| B43547A9187M000 | TDK | 92 | 495-75837-ND | 7,12000 € | Parametric Equivalent |
| B43547A9187M060 | TDK | 520 | B43547A9187M060-ND | 6,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,38420 € | 476,84 € |
| Unit Price without VAT: | 2,38420 € |
|---|---|
| Unit Price with VAT: | 2,83720 € |




