
EKMS401VSN181MQ25S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN181MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN181MQ25S |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN181MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4157 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN181MQ25S | Chemi-Con | 509 | 565-3591-ND | 9,04000 € | Direct |
| EKHS451VSN181MQ25S | Chemi-Con | 288 | 565-EKHS451VSN181MQ25S-ND | 9,20000 € | Parametric Equivalent |
| LGA2W181MELA30 | Nichicon | 228 | LGA2W181MELA30-ND | 5,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 6,81700 € | 68,17 € |
| 50 | 5,71700 € | 285,85 € |
| 200 | 5,08345 € | 1.016,69 € |
| 600 | 4,72443 € | 2.834,66 € |
| 1.000 | 4,59035 € | 4.590,35 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

