Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

381LR181M400J032 | |
|---|---|
DigiKey Part Number | 338-2485-ND |
Manufacturer | |
Manufacturer Product Number | 381LR181M400J032 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M450J032 | Cornell Dubilier Knowles | 0 | 381LX181M450J032-ND | 3,45892 € | Upgrade |
| 381LX181M400K022 | Cornell Dubilier Knowles | 0 | 338-2523-ND | 3,44149 € | Similar |
| 400MXG180MEFCSN25X30 | Rubycon | 197 | 1189-400MXG180MEFCSN25X30-ND | 4,70000 € | Direct |
| 400MXK180MEFC25X25 | Rubycon | 0 | 400MXK180MEFC25X25-ND | 2,35920 € | Direct |
| 400VXH180MEFCSN25X30 | Rubycon | 167 | 1189-400VXH180MEFCSN25X30-ND | 5,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,62245 € | 7.867,35 € |
| Unit Price without VAT: | 2,62245 € |
|---|---|
| Unit Price with VAT: | 3,12072 € |













