
ELXS451VSN181MQ35S | |
|---|---|
DigiKey Part Number | 565-3594-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN181MQ35S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN181MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5158 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGC2H181MELA35 | Nichicon | 616 | LGC2H181MELA35-ND | 6,71000 € | Parametric Equivalent |
| LGX2W181MELA35 | Nichicon | 123 | 493-7917-ND | 6,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 6,11800 € | 61,18 € |
| 50 | 5,10880 € | 255,44 € |
| 200 | 4,52765 € | 905,53 € |
| 600 | 4,19840 € | 2.519,04 € |
| 1.000 | 4,07539 € | 4.075,39 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

