Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXW180MEFC16X50 | |
|---|---|
DigiKey Part Number | 400BXW180MEFC16X50-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW180MEFC16X50 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW180MEFC16X50 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW180MEFR16X50 | Rubycon | 331 | 1189-3172-ND | 5,02000 € | Parametric Equivalent |
| 400LXW180MEFR16X45 | Rubycon | 457 | 1189-400LXW180MEFR16X45-ND | 5,86000 € | Parametric Equivalent |
| 400LXW180MEFR16X50 | Rubycon | 300 | 1189-400LXW180MEFR16X50-ND | 6,01000 € | Parametric Equivalent |
| 420LEW180MEFR16X45 | Rubycon | 200 | 1189-420LEW180MEFR16X45-ND | 6,39000 € | Parametric Equivalent |
| 420LXW180MEFR16X50 | Rubycon | 196 | 1189-420LXW180MEFR16X50-ND | 6,75000 € | Parametric Equivalent |





