
400LXW180MEFR16X45 | |
|---|---|
DigiKey Part Number | 1189-400LXW180MEFR16X45-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW180MEFR16X45 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,08500 € | 40,85 € |
| 50 | 3,34980 € | 167,49 € |
| 200 | 2,92625 € | 585,25 € |
| 600 | 2,68598 € | 1.611,59 € |
| 1.000 | 2,59625 € | 2.596,25 € |
| 2.600 | 2,45813 € | 6.391,14 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

