450LEW180MEFR16X50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 4
Unit Price: 6,54000 €
New Product
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LEW180MEFR16X50

DigiKey Part Number
1189-450LEW180MEFR16X50-ND
Manufacturer
Manufacturer Product Number
450LEW180MEFR16X50
Description
CAP ALUM 180UF 20% 450V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.46 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXN451ELL181ML50SChemi-Con4565-EKXN451ELL181ML50S-ND6,54000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,20000 €7,20 €
105,08000 €50,80 €
504,20280 €210,14 €
2003,69715 €739,43 €
6003,41057 €2.046,34 €
1.0003,30351 €3.303,51 €
2.6003,13876 €8.160,78 €
Manufacturers Standard Package
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €