
420LXW180MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-420LXW180MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW180MEFR16X50 |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LEW180MEFR16X45 | Rubycon | 200 | 1189-420LEW180MEFR16X45-ND | 6,39000 € | Parametric Equivalent |
| EKXN421ELL181ML45S | Chemi-Con | 430 | 565-EKXN421ELL181ML45S-ND | 6,67000 € | Parametric Equivalent |
| EKXN421ELL181ML50S | Chemi-Con | 439 | 565-EKXN421ELL181ML50S-ND | 6,94000 € | Parametric Equivalent |
| EKXN451ELL181ML50S | Chemi-Con | 4 | 565-EKXN451ELL181ML50S-ND | 6,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 4,74000 € | 47,40 € |
| 50 | 3,91100 € | 195,55 € |
| 200 | 3,43295 € | 686,59 € |
| 600 | 3,16192 € | 1.897,15 € |
| 1.000 | 3,06065 € | 3.060,65 € |
| 2.600 | 2,90482 € | 7.552,53 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

