
420LEW180MEFR16X45 | |
|---|---|
DigiKey Part Number | 1189-420LEW180MEFR16X45-ND |
Manufacturer | |
Manufacturer Product Number | 420LEW180MEFR16X45 |
Description | CAP ALUM 180UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,47400 € | 44,74 € |
| 50 | 3,68220 € | 184,11 € |
| 200 | 3,22610 € | 645,22 € |
| 600 | 2,96750 € | 1.780,50 € |
| 1.000 | 2,87088 € | 2.870,88 € |
| 2.600 | 2,72218 € | 7.077,67 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

