Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

385USC390MEFC35X35 | |
|---|---|
DigiKey Part Number | 385USC390MEFC35X35-ND |
Manufacturer | |
Manufacturer Product Number | 385USC390MEFC35X35 |
Description | CAP ALUM 390UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 385USC390MEFC35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.898 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 385 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 385VXS390MEFC35X35 | Rubycon | 0 | 385VXS390MEFC35X35-ND | 5,50360 € | Direct |
| 400HXG390MEFC35X35 | Rubycon | 0 | 400HXG390MEFC35X35-ND | 4,59290 € | Upgrade |
| 400MXC390MEFCSN35X35 | Rubycon | 97 | 1189-400MXC390MEFCSN35X35-ND | 8,46000 € | Upgrade |
| 400NXG390MEFC35X35 | Rubycon | 0 | 400NXG390MEFC35X35-ND | 2,50110 € | Upgrade |
| 400VXG390MEFC35X35 | Rubycon | 0 | 400VXG390MEFC35X35-ND | 4,34180 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,81830 € | 281,83 € |
| Unit Price without VAT: | 2,81830 € |
|---|---|
| Unit Price with VAT: | 3,35378 € |













