Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420VXH390MEFC35X35 | |
|---|---|
DigiKey Part Number | 420VXH390MEFC35X35-ND |
Manufacturer | |
Manufacturer Product Number | 420VXH390MEFC35X35 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXH390MEFC35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.464 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH390MEFC35X35 | Rubycon | 0 | 450VXH390MEFC35X35-ND | 5,45990 € | Parametric Equivalent |
| ELXS421VSN391MA35S | Chemi-Con | 0 | ELXS421VSN391MA35S-ND | 7,11695 € | Direct |
| B43547A6397M000 | TDK | 0 | B43547A6397M000-ND | 9,65413 € | Parametric Equivalent |
| B43644B5397M000 | TDK | 14 | 495-75845-ND | 11,44000 € | Parametric Equivalent |
| B43644B5397M060 | TDK | 221 | 495-B43644B5397M060-ND | 10,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,68630 € | 468,63 € |
| Unit Price without VAT: | 4,68630 € |
|---|---|
| Unit Price with VAT: | 5,57670 € |






