Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43644B5397M080 | |
|---|---|
DigiKey Part Number | B43644B5397M080-ND |
Manufacturer | |
Manufacturer Product Number | B43644B5397M080 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644B5397M080 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 100 Hz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 270mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A6397M000 | TDK | 0 | B43547A6397M000-ND | 9,65413 € | Parametric Equivalent |
| B43644B5397M000 | TDK | 0 | 495-75845-ND | 0,00000 € | Parametric Equivalent |
| B43644B5397M060 | TDK | 220 | 495-B43644B5397M060-ND | 10,10000 € | Parametric Equivalent |
| B43644B5397M067 | TDK | 0 | 495-B43644B5397M067-ND | 5,45225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,96271 € | 1.431,05 € |
| Unit Price without VAT: | 5,96271 € |
|---|---|
| Unit Price with VAT: | 7,09562 € |




