400USC390MEFC35X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,59290 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,50110 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,34180 €
Datasheet

Upgrade


Rubycon
In Stock: 97
Unit Price: 8,46000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,92520 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,58800 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,84000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,72380 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 11,13000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,50360 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,54680 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 308
Unit Price: 9,80000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 6,42058 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 9,59521 €
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USC390MEFC35X35

DigiKey Part Number
400USC390MEFC35X35-ND
Manufacturer
Manufacturer Product Number
400USC390MEFC35X35
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USC390MEFC35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.28 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.192 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXG390MEFC35X35Rubycon0400HXG390MEFC35X35-ND4,59290 €Direct
400NXG390MEFC35X35Rubycon0400NXG390MEFC35X35-ND2,50110 €Direct
400VXG390MEFC35X35Rubycon0400VXG390MEFC35X35-ND4,34180 €Direct
400MXC390MEFCSN35X35Rubycon971189-400MXC390MEFCSN35X35-ND8,46000 €Upgrade
400VXG390MEFCSN35X35Rubycon0400VXG390MEFCSN35X35-ND4,92520 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,59870 €459,87 €
Manufacturers Standard Package
Unit Price without VAT:4,59870 €
Unit Price with VAT:5,47245 €