450MXG390MEFCSN35X35 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 397
Unit Price: 8,56000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 9,77567 €
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG390MEFCSN35X35

DigiKey Part Number
1189-3008-ND
Manufacturer
Manufacturer Product Number
450MXG390MEFCSN35X35
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG390MEFCSN35X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.436 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,18000 €11,18 €
108,08400 €80,84 €
506,80980 €340,49 €
1006,40870 €640,87 €
5005,72050 €2.860,25 €
1.0005,50428 €5.504,28 €
Manufacturers Standard Package
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,30420 €