Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400HXG390MEFC35X35 | |
|---|---|
DigiKey Part Number | 400HXG390MEFC35X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG390MEFC35X35 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG390MEFC35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.528 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG390MEFC35X35 | Rubycon | 0 | 400NXG390MEFC35X35-ND | 2,48130 € | Direct |
| 400MXC390MEFCSN35X35 | Rubycon | 97 | 1189-400MXC390MEFCSN35X35-ND | 8,39000 € | Parametric Equivalent |
| 400VXG390MEFC35X35 | Rubycon | 0 | 400VXG390MEFC35X35-ND | 4,30730 € | Parametric Equivalent |
| 400VXG390MEFCSN35X35 | Rubycon | 0 | 400VXG390MEFCSN35X35-ND | 4,88610 € | Parametric Equivalent |
| 420HXG390MEFC35X35 | Rubycon | 0 | 420HXG390MEFC35X35-ND | 7,52780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,55640 € | 455,64 € |
| Unit Price without VAT: | 4,55640 € |
|---|---|
| Unit Price with VAT: | 5,42212 € |











