Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG220MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-35YXG220MEFCT810X125CT-ND - Cut Tape (CT) 1189-35YXG220MEFCT810X125TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG220MEFCT810X12.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG220MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 432.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 80 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF220MEFCT810X12.5 | Rubycon | 3.383 | 1189-3741-1-ND | 0,44000 € | Parametric Equivalent |
| 50YXS220MEFC10X12.5 | Rubycon | 1.000 | 1189-50YXS220MEFC10X12.5-ND | 0,67000 € | Parametric Equivalent |
| 50ZLJ220M10X12.5 | Rubycon | 2.030 | 1189-50ZLJ220M10X12.5-ND | 0,68000 € | Parametric Equivalent |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7.810 | 227KBM035M-ND | 0,81000 € | Parametric Equivalent |
| 860040575007 | Würth Elektronik | 698 | 732-9218-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,20220 € | 20,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15878 € | 79,39 € |
| 1.000 | 0,14506 € | 145,06 € |
| 1.500 | 0,13813 € | 207,19 € |
| 2.500 | 0,13040 € | 326,00 € |
| 3.500 | 0,12585 € | 440,47 € |
| 5.000 | 0,12146 € | 607,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |












