
35YXF220MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-3741-1-ND - Cut Tape (CT) 1189-3741-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF220MEFCT810X12.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF220MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 406 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ220M10X12.5 | Rubycon | 2.030 | 1189-50ZLJ220M10X12.5-ND | 0,68000 € | Parametric Equivalent |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7.810 | 227KBM035M-ND | 0,81000 € | Parametric Equivalent |
| 860040575007 | Würth Elektronik | 698 | 732-9218-1-ND | 0,42000 € | Parametric Equivalent |
| EKY-350ELL221MJC5S | Chemi-Con | 9.201 | 565-EKY-350ELL221MJC5S-ND | 0,72000 € | Parametric Equivalent |
| EY1H221MP51012E | Chinsan (Elite) | 0 | 4191-EY1H221MP51012ETB-ND | 0,07663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18050 € | 18,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14106 € | 70,53 € |
| 1.000 | 0,12862 € | 128,62 € |
| 1.500 | 0,12233 € | 183,50 € |
| 2.500 | 0,11531 € | 288,27 € |
| 3.500 | 0,11118 € | 389,13 € |
| 5.000 | 0,10719 € | 535,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

